-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Channel class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-FDA903Q-V0Y-ND
|
DigiKey | 1 X 45 W CLASS D DIGITAL INPUT A Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0175 / $7.6300 | Buy Now |
DISTI #
FDA903Q-V0Y
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 31W Class-D 48-Pin VFQFPN EP Tray - Trays (Alt: FDA903Q-V0Y) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.9451 / $3.2227 | Buy Now |
DISTI #
511-FDA903Q-V0Y
|
Mouser Electronics | Audio Amplifiers 1x45 W class D digital input auto power amp load current monitoring slug down RoHS: Compliant | 35 |
|
$3.0100 / $7.7900 | Buy Now |
|
STMicroelectronics | 1 Channel class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics RoHS: Compliant Min Qty: 1 | 35 |
|
$3.1300 / $7.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks | 0 |
|
$3.1000 | Buy Now |
DISTI #
FDA903Q-V0Y
|
Avnet Silica | (Alt: FDA903Q-V0Y) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA903Q-V0Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA903Q-V0Y
STMicroelectronics
1 Channel class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |