Part Details for FDA217STR by IXYS Corporation
Overview of FDA217STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FDA217STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-FDA217STR
|
Mouser Electronics | Gate Drivers Dual Photovolatic MOSFET Driver RoHS: Compliant | 21019 |
|
$2.1600 / $4.3000 | Buy Now |
DISTI #
FDA217STR
|
TTI | Gate Drivers Dual Photovolatic MOSFET Driver Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0100 / $2.2400 | Buy Now |
|
LCSC | 1.26V SMD-8P Logic Output Optoisolators ROHS | 10 |
|
$6.7138 / $7.0448 | Buy Now |
Part Details for FDA217STR
FDA217STR CAD Models
FDA217STR Part Data Attributes
|
FDA217STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA217STR
IXYS Corporation
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IEC-60950 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES |