Part Details for FDA217 by IXYS Corporation
Overview of FDA217 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FDA217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-FDA217
|
Mouser Electronics | Gate Drivers Dual Photovolatic MOSFET Driver RoHS: Compliant | 1468 |
|
$2.1200 / $4.5300 | Buy Now |
DISTI #
FDA217
|
TTI | Gate Drivers Dual Photovolatic MOSFET Driver Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.1100 / $2.7700 | Buy Now |
DISTI #
FDA217
|
TME | IC: driver, MOSFET gate driver, DIP8, Ch: 2 Min Qty: 1 | 90 |
|
$2.7700 / $3.8800 | Buy Now |
|
New Advantage Corporation | IC-217 OPTOISO 3.75KV 2CH GATE DVR 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 145 |
|
$5.9500 / $6.3800 | Buy Now |
Part Details for FDA217
FDA217 CAD Models
FDA217 Part Data Attributes
|
FDA217
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FDA217
IXYS Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IEC-60950 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | NO |