Part Details for FDA000022 by Diodes Incorporated
Overview of FDA000022 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDA000022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA000022-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6375 | Buy Now |
DISTI #
FDA000022
|
Avnet Americas | SMD Crystal Clock Oscillator 100MHz 1.8V 15pF 4-Pin CSMD - Tape and Reel (Alt: FDA000022) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0213 | Buy Now |
DISTI #
621-FDA000022
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$1.2000 / $1.2400 | Order Now |
Part Details for FDA000022
FDA000022 CAD Models
FDA000022 Part Data Attributes
|
FDA000022
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FDA000022
Diodes Incorporated
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Samacsys Modified On | 2020-01-26 11:15:05 | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | GOLD |