Part Details for FD4D006L9A by Belden Inc
Overview of FD4D006L9A by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FD4D006L9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL31566-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
566-FD4D006L9A
|
Mouser Electronics | Ethernet Cables / Networking Cables FD DN_TB OM4 6F Z_NR RoHS: Compliant | 0 |
|
$2.3300 / $3.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4900 | Buy Now |
Part Details for FD4D006L9A
FD4D006L9A CAD Models
FD4D006L9A Part Data Attributes
|
FD4D006L9A
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
FD4D006L9A
Belden Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | ANSI/ICEA; CEC; CUL; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 5.588 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |