Part Details for FD472H4C by Esterline Power Systems
Overview of FD472H4C by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD472H4C
FD472H4C CAD Models
FD472H4C Part Data Attributes
|
FD472H4C
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
FD472H4C
Esterline Power Systems
Power/Signal Relay, DPDT, Latched, 0.214A (Coil), 6VDC (Coil), 1284mW (Coil), 3A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 26 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.214 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 1284 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@72VDC | |
Contact Voltage(DC)-Max | 72 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26mm x 26mm x 25.7mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP ON |
Alternate Parts for FD472H4C
This table gives cross-reference parts and alternative options found for FD472H4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD472H4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD472H4C | Power/Signal Relay, DPDT, Latched, 0.214A (Coil), 6VDC (Coil), 1284mW (Coil), 3A (Contact), 72VDC (Contact), DC Input, DC Output, Socket Mount, | Esterline Technologies Corporation | FD472H4C vs FD472H4C |