Part Details for FD36GB200V10K by Mersen Electrical Power
Overview of FD36GB200V10K by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD36GB200V10K
FD36GB200V10K CAD Models
FD36GB200V10K Part Data Attributes
|
FD36GB200V10K
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FD36GB200V10K
Mersen Electrical Power
Electric Fuse, 10A, 3000VAC, 2000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 2000 VDC: 30000 A | |
Body Height | 255 mm | |
Body Length or Diameter | 36 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 3000 V | |
Rated Voltage(DC) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |