Part Details for FD36GB100V32T by Mersen Electrical Power
Overview of FD36GB100V32T by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD36GB100V32T
FD36GB100V32T CAD Models
FD36GB100V32T Part Data Attributes
|
FD36GB100V32T
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FD36GB100V32T
Mersen Electrical Power
Electric Fuse, 32A, 1000VDC, 100000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC : 100000 A | |
Body Height | 127 mm | |
Body Length or Diameter | 36 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 32 A | |
Rated Voltage(DC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FD36GB100V32T
This table gives cross-reference parts and alternative options found for FD36GB100V32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD36GB100V32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1051CPGRB36X127/32 | Electric Fuse, 32A, 1000VDC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FD36GB100V32T vs CC1051CPGRB36X127/32 |
FR27UB10C32T | Electric Fuse, 32A, 1000VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FD36GB100V32T vs FR27UB10C32T |
1021CPURB27X60/32 | Electric Fuse, 32A, 1000VAC, 100000A (IR), Inline/holder, | Mersen Electrical Power | FD36GB100V32T vs 1021CPURB27X60/32 |