Part Details for FD22-101G by Halo Electronics Inc
Overview of FD22-101G by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
R5F101GGDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101GLANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for FD22-101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.9231 / $8.7750 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | FD22-101G | 20 |
|
$8.7750 / $11.7000 | Buy Now |
|
Quest Components | FD22-101G | 18 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | FD22-101G | 11 |
|
$3.7840 / $5.1600 | Buy Now |
Part Details for FD22-101G
FD22-101G CAD Models
FD22-101G Part Data Attributes
|
FD22-101G
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FD22-101G
Halo Electronics Inc
DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 6.35 mm | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 10.16 mm |