Part Details for FCX790ATA by Diodes Incorporated
Overview of FCX790ATA by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX790ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6313
|
Newark | Transistor, Pnp, 40V, 2A, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:2A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Diodes Inc. FCX790ATA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$0.2260 / $0.5260 | Buy Now |
DISTI #
FCX790ACT-ND
|
DigiKey | TRANS PNP 40V 2A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9108 In Stock |
|
$0.1625 / $0.5800 | Buy Now |
DISTI #
FCX790ATA
|
Avnet Americas | Trans GP BJT PNP 40V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX790ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 86000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
522-FCX790ATA
|
Mouser Electronics | Bipolar Transistors - BJT PNP High Gain RoHS: Compliant | 3333 |
|
$0.1860 / $0.4800 | Buy Now |
DISTI #
70438200
|
RS | Transistor, PNP,2A,40V, SOT89 | Diodes Inc FCX790ATA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 | RFQ |
|
Future Electronics | FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 47000Reel |
|
$0.1260 / $0.1400 | Buy Now |
|
Future Electronics | FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
FCX790ATA
|
TME | Transistor: PNP, bipolar, 40V, 2A, 1W, SOT89 Min Qty: 3 | 152 |
|
$0.1470 / $0.2600 | Buy Now |
|
Ameya Holding Limited | FCX790A Series PNP 2 A 40 V SMT Silicon Power Transistor - SOT-89-3 | 3000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1000 |
|
RFQ |