Part Details for FCX596TA by Zetex / Diodes Inc
Overview of FCX596TA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for FCX596TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80954507
|
Verical | Trans GP BJT PNP 200V 0.3A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 100000 |
|
$0.1500 | Buy Now |
DISTI #
63064310
|
Verical | Trans GP BJT PNP 200V 0.3A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 708 Package Multiple: 1 Date Code: 2205 | Americas - 1000 |
|
$0.1412 | Buy Now |
DISTI #
61564852
|
Verical | Trans GP BJT PNP 200V 0.3A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2205 | Americas - 295 |
|
$0.1539 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8749 |
|
RFQ |
Part Details for FCX596TA
FCX596TA CAD Models
FCX596TA Part Data Attributes
|
FCX596TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FCX596TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.35 V |
Alternate Parts for FCX596TA
This table gives cross-reference parts and alternative options found for FCX596TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX596TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCX596TA | Small Signal Bipolar Transistor, 0.3A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | FCX596TA vs FCX596TA |