-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCT162H245ATPVCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162H245ATPVCG4
Texas Instruments
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for FCT162H245ATPVCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162H245ATPVCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT162H245TVX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | FCT162H245ATPVCG4 vs PI74FCT162H245TVX |
IDT74FCT162H245CTPVG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | FCT162H245ATPVCG4 vs IDT74FCT162H245CTPVG |
IDT74FCT162H245ATPV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | FCT162H245ATPVCG4 vs IDT74FCT162H245ATPV |
IDT74FCT162H245ATPVG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | FCT162H245ATPVCG4 vs IDT74FCT162H245ATPVG |
CY74FCT162H245TPVCT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | FCT162H245ATPVCG4 vs CY74FCT162H245TPVCT |
PI74FCT162H245ETV | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | FCT162H245ATPVCG4 vs PI74FCT162H245ETV |
PI74FCT162Q245ATVX | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | FCT162H245ATPVCG4 vs PI74FCT162Q245ATVX |
IDT74FCT162H245ATPVG8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | FCT162H245ATPVCG4 vs IDT74FCT162H245ATPVG8 |
IDT74FCT162H245TPVT/R | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | FCT162H245ATPVCG4 vs IDT74FCT162H245TPVT/R |