Logic
FCT162952BTPVCTG4
Texas Instruments
Description: FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56

Overview of FCT162952BTPVCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FCT162952BTPVCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FCT162952BTPVCTG4 by Texas Instruments

FCT162952BTPVCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. FCT162952BTPVCTG4
    Texas Instruments
    FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for FCT162952BTPVCTG4

This table gives cross-reference parts and alternative options found for FCT162952BTPVCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162952BTPVCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162952ATVX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162952ATVX
PI74FCT162952BTV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162952BTV
74ABT16952CSSC Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation FCT162952BTPVCTG4 vs 74ABT16952CSSC
CY74FCT162952TPVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor FCT162952BTPVCTG4 vs CY74FCT162952TPVCT
PI74FCT162952DTVX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162952DTVX
IDT74FCT162952BTPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc FCT162952BTPVCTG4 vs IDT74FCT162952BTPV
PI74FCT162952CTVX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162952CTVX
74ABT16952CSSCX Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC FCT162952BTPVCTG4 vs 74ABT16952CSSCX
CY74FCT162952BTPVC 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments FCT162952BTPVCTG4 vs CY74FCT162952BTPVC
CY74FCT162952CTPVCR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor FCT162952BTPVCTG4 vs CY74FCT162952CTPVCR
Part Number Description Manufacturer Compare
PI74FCT162652DTVX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162652DTVX
CY74FCT162652ATPVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor FCT162952BTPVCTG4 vs CY74FCT162652ATPVCT
CD74FCT162652CTMT96 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation FCT162952BTPVCTG4 vs CD74FCT162652CTMT96
CY74FCT162652CTPVCR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments FCT162952BTPVCTG4 vs CY74FCT162652CTPVCR
PI74FCT162652ATVX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162652ATVX
935195460112 IC ABT SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP3-56, Bus Driver/Transceiver NXP Semiconductors FCT162952BTPVCTG4 vs 935195460112
PI74FCT162652ATV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation FCT162952BTPVCTG4 vs PI74FCT162652ATV
74ABT16652CSSCX ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments FCT162952BTPVCTG4 vs 74ABT16652CSSCX
CY74FCT162652ATPVC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor FCT162952BTPVCTG4 vs CY74FCT162652ATPVC
CY74FCT162952TPVCR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Cypress Semiconductor FCT162952BTPVCTG4 vs CY74FCT162952TPVCR

Related Parts for FCT162952BTPVCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCT162952BTPVCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCT162952BTPVCTG4 by Texas Instruments

  • Please alert me when FCT162952BTPVCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCT162952BTPVCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCT162952BTPVCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCT162952BTPVCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCT162952BTPVCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCT162952BTPVCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: