Part Details for FCT162374CTPVCTG4 by Texas Instruments
Overview of FCT162374CTPVCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162374CTPVCTG4
FCT162374CTPVCTG4 CAD Models
FCT162374CTPVCTG4 Part Data Attributes
|
FCT162374CTPVCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162374CTPVCTG4
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for FCT162374CTPVCTG4
This table gives cross-reference parts and alternative options found for FCT162374CTPVCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162374CTPVCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162374ATPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FCT162374CTPVCTG4 vs IDT74FCT162374ATPVG8 |
CD74FCT162374ATSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | FCT162374CTPVCTG4 vs CD74FCT162374ATSM96 |
CY74FCT162374ATPVCR | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | FCT162374CTPVCTG4 vs CY74FCT162374ATPVCR |
CD74FCT162374CTSM96 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | FCT162374CTPVCTG4 vs CD74FCT162374CTSM96 |
74FCT162374CTPVCG4 | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | FCT162374CTPVCTG4 vs 74FCT162374CTPVCG4 |
CY74FCT162374TPVC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | FCT162374CTPVCTG4 vs CY74FCT162374TPVC |
QS74FCT162374ATPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | FCT162374CTPVCTG4 vs QS74FCT162374ATPV |
IDT74FCT162374CTPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | FCT162374CTPVCTG4 vs IDT74FCT162374CTPV |
PI74FCT162374CTVE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | FCT162374CTPVCTG4 vs PI74FCT162374CTVE |
74FCT162374CTPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | FCT162374CTPVCTG4 vs 74FCT162374CTPV |