Part Details for FCT162240ATPACTG4 by Texas Instruments
Overview of FCT162240ATPACTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162240ATPACTG4
FCT162240ATPACTG4 CAD Models
FCT162240ATPACTG4 Part Data Attributes
|
FCT162240ATPACTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162240ATPACTG4
Texas Instruments
FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FCT162240ATPACTG4
This table gives cross-reference parts and alternative options found for FCT162240ATPACTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162240ATPACTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162240CTPAC | FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | FCT162240ATPACTG4 vs CY74FCT162240CTPAC |
IDT74FCT162240CTPA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FCT162240ATPACTG4 vs IDT74FCT162240CTPA |
74FCT162240CTPA8 | TSSOP-48, Reel | Integrated Device Technology Inc | FCT162240ATPACTG4 vs 74FCT162240CTPA8 |
74FCT162240ATPACT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | FCT162240ATPACTG4 vs 74FCT162240ATPACT |
CY74FCT162240ATPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | FCT162240ATPACTG4 vs CY74FCT162240ATPAC |
CY74FCT162240CTPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | FCT162240ATPACTG4 vs CY74FCT162240CTPAC |
74FCT162240CTPA | TSSOP-48, Tube | Integrated Device Technology Inc | FCT162240ATPACTG4 vs 74FCT162240CTPA |
CD74FCT162240CTMT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 | Harris Semiconductor | FCT162240ATPACTG4 vs CD74FCT162240CTMT |
74FCT162240CTPACT | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | FCT162240ATPACTG4 vs 74FCT162240CTPACT |
CY74FCT162240ATPACR | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | FCT162240ATPACTG4 vs CY74FCT162240ATPACR |