Part Details for FCSL110R005FER by Ohmite Mfg Co
Overview of FCSL110R005FER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL110R005FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1953
|
Newark | Resistor, Current Sense, 0.005 Ohm, 5W, 1%, Resistance:0.005Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Qualification:-Rohs Compliant: Yes |Ohmite FCSL110R005FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
84R4701
|
Newark | Current Sense Resistor, 0.005 Ohm, 5W, 1%, Resistance:0.005Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Qualification:- Rohs Compliant: Yes |Ohmite FCSL110R005FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
55X2786
|
Newark | Smd Current Sense Resistors, Fcsl Series, 0.005 Ohm, 5 W, - 1% Rohs Compliant: Yes |Ohmite FCSL110R005FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1300 / $1.9400 | Buy Now |
DISTI #
FCSL110R005FERCT-ND
|
DigiKey | RES 0.005 OHM 5W 4320 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59686 In Stock |
|
$0.7470 / $1.8700 | Buy Now |
DISTI #
588-FCSL110R005FER
|
Mouser Electronics | Current Sense Resistors - SMD 5watt 0.005ohm 1% Metal Foil RoHS: Compliant | 2783 |
|
$1.0100 / $1.8700 | Buy Now |
DISTI #
70024595
|
RS | Resistor, Metal Foil, Res 0.005 Ohms, Pwr-Rtg 5 W, Tol 1%, SMT, Current Sense | Ohmite FCSL110R005FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.9970 / $1.2030 | Buy Now |
DISTI #
FCSL110R005FER
|
TTI | Current Sense Resistors - SMD 5watt 0.005ohm 1% Metal Foil RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.8200 / $0.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.9970 / $1.2030 | Buy Now |
Part Details for FCSL110R005FER
FCSL110R005FER CAD Models
FCSL110R005FER Part Data Attributes
|
FCSL110R005FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL110R005FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |