-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 5W, 0.001ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4320, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1951
|
Newark | Current Sense Resistor, 0.001 Ohm, 5W, 5%, Resistance:0.001Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Qualification:- Rohs Compliant: Yes |Ohmite FCSL110R001JER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
84R4699
|
Newark | Current Sense Resistor, 0.001 Ohm, 5W, 5%, Resistance:0.001Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Qualification:- Rohs Compliant: Yes |Ohmite FCSL110R001JER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
DISTI #
55X2784
|
Newark | Smd Current Sense Resistors, Fcsl Series, 0.001 Ohm, 5 W, - 5% Rohs Compliant: Yes |Ohmite FCSL110R001JER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $2.4300 | Buy Now |
DISTI #
45Y5103
|
Newark | Smd Current Sense Resistors, Fcsl Series, 0.001 Ohm, 5 W, - 5% Rohs Compliant: Yes |Ohmite FCSL110R001JER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
FCSL110R001JERCT-ND
|
DigiKey | RES 0.001 OHM 5W 4320 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$1.0375 / $3.7800 | Buy Now |
DISTI #
588-FCSL110R001JER
|
Mouser Electronics | Current Sense Resistors - SMD 5watt 0.001ohm 5% Metal Foil RoHS: Compliant | 1953 |
|
$1.0300 / $2.7800 | Buy Now |
DISTI #
70024593
|
RS | Resistor, Metal Foil, Res 0.001 Ohms, Pwr-Rtg 5 W, Tol 5%, SMT, Current Sense | Ohmite FCSL110R001JER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 2000 Factory Stock |
|
$0.9740 / $1.1860 | Buy Now |
|
Bristol Electronics | 3406 |
|
RFQ | ||
|
Quest Components | 1585 |
|
$1.1211 / $2.9896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCSL110R001JER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL110R001JER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 5W, 0.001ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 4320, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |