Part Details for FCR50SJT-FT470K by YAGEO Corporation
Overview of FCR50SJT-FT470K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR50SJT-FT470K
FCR50SJT-FT470K CAD Models
FCR50SJT-FT470K Part Data Attributes
|
FCR50SJT-FT470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR50SJT-FT470K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FCR50SJT-FT470K
This table gives cross-reference parts and alternative options found for FCR50SJT-FT470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SJT-FT470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR50SJB-FK470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs CFR50SJB-FK470K |
CFR50SJR-PN470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs CFR50SJR-PN470K |
CFR50SJR-52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | FCR50SJT-FT470K vs CFR50SJR-52-470K |
FCR50SJR-PN470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs FCR50SJR-PN470K |
CFR50SJB-52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs CFR50SJB-52-470K |
FCR50SJB-FKK470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs FCR50SJB-FKK470K |
FCR50SJT-26-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs FCR50SJT-26-470K |
CFR50SJT-PN470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs CFR50SJT-PN470K |
CFR50SJR-AV470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs CFR50SJR-AV470K |
FCR50SJB-FFK470K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, | FCR50SJT-FT470K vs FCR50SJB-FFK470K |