Part Details for FCR50SJB-M3M by YAGEO Corporation
Overview of FCR50SJB-M3M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR50SJB-M3M
FCR50SJB-M3M CAD Models
FCR50SJB-M3M Part Data Attributes
|
FCR50SJB-M3M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR50SJB-M3M
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FCR50SJB-M3M
This table gives cross-reference parts and alternative options found for FCR50SJB-M3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SJB-M3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR50SJT-AV3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs FCR50SJT-AV3M |
FCR50SJB-F3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs FCR50SJB-F3M |
CFR50SJB-52-3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJB-52-3M |
CFR50SJR-52-3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJR-52-3M |
CFR50SJB-26-3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJB-26-3M |
FCR50SJB-MB3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs FCR50SJB-MB3M |
CFR50SJT-FT3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJT-FT3M |
CFR50SJR-PN3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJR-PN3M |
CFR50SJR-AV3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJR-AV3M |
CFR50SJB-FFK3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR50SJB-M3M vs CFR50SJB-FFK3M |