Part Details for FCR50SJB-220R by YAGEO Corporation
Overview of FCR50SJB-220R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Part Details for FCR50SJB-220R
FCR50SJB-220R CAD Models
FCR50SJB-220R Part Data Attributes
|
FCR50SJB-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR50SJB-220R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FCR50SJB-220R
This table gives cross-reference parts and alternative options found for FCR50SJB-220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SJB-220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN50SJR-PN220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFN50SJR-PN220R |
FCR50SJB-F220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs FCR50SJB-F220R |
FCR50SJR-26-220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs FCR50SJR-26-220R |
FCR50SJT-52-220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs FCR50SJT-52-220R |
CFR50SJR-52-220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFR50SJR-52-220R |
CFN50SJT-FT220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFN50SJT-FT220R |
CFN50SJB-52-220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFN50SJB-52-220R |
CFR50SJT-AV220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFR50SJT-AV220R |
CFR50SJR-PN220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFR50SJR-PN220R |
CFN50SJB-MB220R | Fixed Resistor, Carbon Film, 0.5W, 220ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SJB-220R vs CFN50SJB-MB220R |