Part Details for FCR50SGT-PN22K by YAGEO Corporation
Overview of FCR50SGT-PN22K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR50SGT-PN22K
FCR50SGT-PN22K CAD Models
FCR50SGT-PN22K Part Data Attributes
|
FCR50SGT-PN22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR50SGT-PN22K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for FCR50SGT-PN22K
This table gives cross-reference parts and alternative options found for FCR50SGT-PN22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SGT-PN22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN50SGR-52-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFN50SGR-52-22K |
FCR50SGB-M22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs FCR50SGB-M22K |
CFR50SGT-26-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFR50SGT-26-22K |
FCR50SGB-52-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs FCR50SGB-52-22K |
CFN50SGB-MB22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFN50SGB-MB22K |
CFN50SGT-26-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFN50SGT-26-22K |
FCR50SGR-26-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs FCR50SGR-26-22K |
CFR50SGR-FT22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFR50SGR-FT22K |
CFR50SGT-52-22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFR50SGT-52-22K |
CFR50SGT-AV22K | Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR50SGT-PN22K vs CFR50SGT-AV22K |