FCR50SGT-26-13K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,

Overview of FCR50SGT-26-13K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR50SGT-26-13K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR50SGT-26-13K by YAGEO Corporation

FCR50SGT-26-13K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. FCR50SGT-26-13K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for FCR50SGT-26-13K

This table gives cross-reference parts and alternative options found for FCR50SGT-26-13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SGT-26-13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN50SGR-AV13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGR-AV13K
FCR50SGB-FK13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs FCR50SGB-FK13K
CFN50SGT-52-13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGT-52-13K
CFN50SGT-AV13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGT-AV13K
CFN50SGB-M13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGB-M13K
CFN50SGR-26-13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGR-26-13K
CFN50SGB-FK13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFN50SGB-FK13K
CFR50SGR-52-13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs CFR50SGR-52-13K
FCR50SGB-52-13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs FCR50SGB-52-13K
FCR50SGR-FT13K Fixed Resistor, Carbon Film, 0.5W, 13000ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGT-26-13K vs FCR50SGR-FT13K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR50SGT-26-13K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR50SGT-26-13K by YAGEO Corporation

  • Please alert me when FCR50SGT-26-13K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR50SGT-26-13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR50SGT-26-13K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR50SGT-26-13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR50SGT-26-13K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR50SGT-26-13K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: