FCR50SGR-26-11R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,

Overview of FCR50SGR-26-11R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR50SGR-26-11R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR50SGR-26-11R by YAGEO Corporation

FCR50SGR-26-11R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. FCR50SGR-26-11R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for FCR50SGR-26-11R

This table gives cross-reference parts and alternative options found for FCR50SGR-26-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SGR-26-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR50SGR-FT11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFR50SGR-FT11R
CFN50SGB-FFK11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFN50SGB-FFK11R
FCR50SGB-FK11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs FCR50SGB-FK11R
CFN50SGT-FT11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFN50SGT-FT11R
FCR50SGB-26-11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs FCR50SGB-26-11R
FCR50SGB-FFK11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs FCR50SGB-FFK11R
CFN50SGT-PN11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFN50SGT-PN11R
CFR50SGT-FT11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFR50SGT-FT11R
CFN50SGR-26-11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFN50SGR-26-11R
CFN50SGR-PN11R Fixed Resistor, Carbon Film, 0.5W, 11ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGR-26-11R vs CFN50SGR-PN11R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR50SGR-26-11R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR50SGR-26-11R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR50SGR-26-11R would you like to use for your alert(s)?
  • Please alert me when FCR50SGR-26-11R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR50SGR-26-11R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR50SGR-26-11R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR50SGR-26-11R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR50SGR-26-11R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR50SGR-26-11R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: