Datasheets
FCR50SGB-F20R by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,

Part Details for FCR50SGB-F20R by YAGEO Corporation

Overview of FCR50SGB-F20R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for FCR50SGB-F20R

FCR50SGB-F20R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR50SGB-F20R Part Data Attributes

FCR50SGB-F20R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FCR50SGB-F20R YAGEO Corporation Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 300 V

Alternate Parts for FCR50SGB-F20R

This table gives cross-reference parts and alternative options found for FCR50SGB-F20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR50SGB-F20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFN50SGR-AV20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFN50SGR-AV20R
FCR50SGR-52-20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs FCR50SGR-52-20R
CFN50SGB-FKK20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFN50SGB-FKK20R
CFR50SGR-26-20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFR50SGR-26-20R
FCR50SGR-FT20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs FCR50SGR-FT20R
CFN50SGB-26-20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFN50SGB-26-20R
CFN50SGB-MB20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFN50SGB-MB20R
CFR50SGR-AV20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFR50SGR-AV20R
CFN50SGB-FFK20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs CFN50SGB-FFK20R
FCR50SGB-MB20R Fixed Resistor, Carbon Film, 0.5W, 20ohm, 300V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR50SGB-F20R vs FCR50SGB-MB20R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR50SGB-F20R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR50SGB-F20R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR50SGB-F20R would you like to use for your alert(s)?
  • Please alert me when FCR50SGB-F20R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR50SGB-F20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR50SGB-F20R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR50SGB-F20R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR50SGB-F20R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR50SGB-F20R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: