Part Details for FCR3WSJB-F8R2 by YAGEO Corporation
Overview of FCR3WSJB-F8R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR3WSJB-F8R2
FCR3WSJB-F8R2 CAD Models
FCR3WSJB-F8R2 Part Data Attributes
|
FCR3WSJB-F8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR3WSJB-F8R2
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR3WSJB-F8R2
This table gives cross-reference parts and alternative options found for FCR3WSJB-F8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR3WSJB-F8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFN3WSJBJFK8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CFN3WSJBJFK8R2 |
CFR3WSJTJ52-8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CFR3WSJTJ52-8R2 |
CFR3WSJBJMR8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CFR3WSJBJMR8R2 |
CFR3WSJB-F8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, | FCR3WSJB-F8R2 vs CFR3WSJB-F8R2 |
CFN3WSJBJF8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CFN3WSJBJF8R2 |
FCR3WSJTJ73-8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs FCR3WSJTJ73-8R2 |
FCR3WSJRJ73-8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs FCR3WSJRJ73-8R2 |
CB3WSJ8R2W05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CB3WSJ8R2W05 |
CFN3WSJRJ52-8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR3WSJB-F8R2 vs CFN3WSJRJ52-8R2 |
FCR3WSJR-52-8R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 3W, 8.2ohm, 500V, 5% +/-Tol, | FCR3WSJB-F8R2 vs FCR3WSJR-52-8R2 |