Part Details for FCR2WSJT-PN360R by YAGEO Corporation
Overview of FCR2WSJT-PN360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR2WSJT-PN360R
FCR2WSJT-PN360R CAD Models
FCR2WSJT-PN360R Part Data Attributes
|
FCR2WSJT-PN360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJT-PN360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJT-PN360R
This table gives cross-reference parts and alternative options found for FCR2WSJT-PN360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJT-PN360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJB-FFK360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJT-PN360R vs FCR2WSJB-FFK360R |
FCR2WSJB-F360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJT-PN360R vs FCR2WSJB-F360R |
CFN2WSJTJ73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs CFN2WSJTJ73-360R |
CFR2WSJBJ52-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs CFR2WSJBJ52-360R |
FCR2WSJBJ73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs FCR2WSJBJ73-360R |
CB2WSJ360RW05 | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | FCR2WSJT-PN360R vs CB2WSJ360RW05 |
FCR2WSJBJM360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs FCR2WSJBJM360R |
CFN2WSJTJFT360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs CFN2WSJTJFT360R |
FCR2WSJR-73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJT-PN360R vs FCR2WSJR-73-360R |
CFR2WSJBJF360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJT-PN360R vs CFR2WSJBJF360R |