Part Details for FCR2WSJR-FT12K by YAGEO Corporation
Overview of FCR2WSJR-FT12K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR2WSJR-FT12K
FCR2WSJR-FT12K CAD Models
FCR2WSJR-FT12K Part Data Attributes
|
FCR2WSJR-FT12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJR-FT12K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJR-FT12K
This table gives cross-reference parts and alternative options found for FCR2WSJR-FT12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJR-FT12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCFS2W123J-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | FCR2WSJR-FT12K vs RCFS2W123J-T20 |
CFN2WSJBJ52-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs CFN2WSJBJ52-12K |
CB2WSJ12KD01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs CB2WSJ12KD01 |
FCR2WSJB-FK12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, | FCR2WSJR-FT12K vs FCR2WSJB-FK12K |
CFN2WSJTJ73-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs CFN2WSJTJ73-12K |
CFR2WSJBJMR12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs CFR2WSJBJMR12K |
FCR2WSJB-M12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, | FCR2WSJR-FT12K vs FCR2WSJB-M12K |
CFN2WSJTJPN12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs CFN2WSJTJPN12K |
FCR2WSJR-73-12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, | FCR2WSJR-FT12K vs FCR2WSJR-73-12K |
FCR2WSJTJPN12K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 12000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR2WSJR-FT12K vs FCR2WSJTJPN12K |