Datasheets
FCR2WSJR-73-360R by: YAGEO Corporation

Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol,

Part Details for FCR2WSJR-73-360R by YAGEO Corporation

Overview of FCR2WSJR-73-360R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
RTKA81F1427ST360RU Renesas Electronics Corporation Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band

Part Details for FCR2WSJR-73-360R

FCR2WSJR-73-360R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR2WSJR-73-360R Part Data Attributes

FCR2WSJR-73-360R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FCR2WSJR-73-360R YAGEO Corporation Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 360 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 350 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for FCR2WSJR-73-360R

This table gives cross-reference parts and alternative options found for FCR2WSJR-73-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJR-73-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCR2WSJB-FFK360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR2WSJR-73-360R vs FCR2WSJB-FFK360R
FCR2WSJB-F360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR2WSJR-73-360R vs FCR2WSJB-F360R
CFN2WSJTJ73-360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs CFN2WSJTJ73-360R
CFR2WSJBJ52-360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs CFR2WSJBJ52-360R
FCR2WSJBJ73-360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs FCR2WSJBJ73-360R
CB2WSJ360RW05 Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Ever Ohms Technology Co Ltd FCR2WSJR-73-360R vs CB2WSJ360RW05
FCR2WSJBJM360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs FCR2WSJBJM360R
CFN2WSJTJFT360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs CFN2WSJTJFT360R
CFR2WSJBJF360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs CFR2WSJBJF360R
CFN2WSJRJAV360R Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR2WSJR-73-360R vs CFN2WSJRJAV360R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR2WSJR-73-360R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR2WSJR-73-360R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR2WSJR-73-360R would you like to use for your alert(s)?
  • Please alert me when FCR2WSJR-73-360R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR2WSJR-73-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR2WSJR-73-360R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR2WSJR-73-360R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR2WSJR-73-360R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR2WSJR-73-360R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: