There are no models available for this part yet.
Overview of FCR2WSJR-52-110K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV | |
10143578-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for FCR2WSJR-52-110K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FCR2WSJR-52-110K-ND
|
DigiKey | RES 110K OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
CAD Models for FCR2WSJR-52-110K by YAGEO Corporation
Part Data Attributes for FCR2WSJR-52-110K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,0 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for FCR2WSJR-52-110K
This table gives cross-reference parts and alternative options found for FCR2WSJR-52-110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJR-52-110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJB-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs FCR2WSJB-52-110K |
CFR2WSJB-F110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJB-F110K |
CFR2WSJT-FT110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJT-FT110K |
FCR2WSJR-AV110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs FCR2WSJR-AV110K |
CFR2WSJB-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJB-52-110K |
CFR2WSJB-MB110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJB-MB110K |
CFR2WSJB-M110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJB-M110K |
CFR2WSJR-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJR-73-110K |
CFR2WSJR-PN110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs CFR2WSJR-PN110K |
FCR2WSJB-FFK110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJR-52-110K vs FCR2WSJB-FFK110K |