Part Details for FCR2WSJB-FK110K by YAGEO Corporation
Overview of FCR2WSJB-FK110K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR2WSJB-FK110K
FCR2WSJB-FK110K CAD Models
FCR2WSJB-FK110K Part Data Attributes
|
FCR2WSJB-FK110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJB-FK110K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJB-FK110K
This table gives cross-reference parts and alternative options found for FCR2WSJB-FK110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJB-FK110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJR-PN110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJR-PN110K |
CFR2WSJT-FT110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJT-FT110K |
CFR2WSJB-M110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJB-M110K |
FCR2WSJB-MR110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs FCR2WSJB-MR110K |
CFR2WSJB-F110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJB-F110K |
CFR2WSJT-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJT-73-110K |
CFR2WSJT-PN110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJT-PN110K |
FCR2WSJB-73-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs FCR2WSJB-73-110K |
CFR2WSJB-FFK110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs CFR2WSJB-FFK110K |
FCR2WSJT-52-110K | Fixed Resistor, Carbon Film, 2W, 110000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | YAGEO Corporation | FCR2WSJB-FK110K vs FCR2WSJT-52-110K |