Part Details for FCR2WSJB-73-120R by YAGEO Corporation
Overview of FCR2WSJB-73-120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch | |
10131319-101120RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-222120RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Part Details for FCR2WSJB-73-120R
FCR2WSJB-73-120R CAD Models
FCR2WSJB-73-120R Part Data Attributes
|
FCR2WSJB-73-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJB-73-120R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJB-73-120R
This table gives cross-reference parts and alternative options found for FCR2WSJB-73-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJB-73-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJR-73-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJB-73-120R vs FCR2WSJR-73-120R |
FCR2WSJT-AV120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJB-73-120R vs FCR2WSJT-AV120R |
CFR2WSJB-52-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJB-73-120R vs CFR2WSJB-52-120R |
CFR2WSJTJ73-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-73-120R vs CFR2WSJTJ73-120R |
CB2WSJ120RW05 | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | FCR2WSJB-73-120R vs CB2WSJ120RW05 |
CFR2WSJBJFK120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-73-120R vs CFR2WSJBJFK120R |
CFR2WSJRJ52-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-73-120R vs CFR2WSJRJ52-120R |
FCR2WSJRJ73-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-73-120R vs FCR2WSJRJ73-120R |
CFR2WSJT-52-120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR2WSJB-73-120R vs CFR2WSJT-52-120R |
FCR2WSJRJPN120R | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJB-73-120R vs FCR2WSJRJPN120R |