Part Details for FCR25JY-3902 by Prosperity Dielectrics Co Ltd
Overview of FCR25JY-3902 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353, | |
SER1390-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for FCR25JY-3902
FCR25JY-3902 CAD Models
FCR25JY-3902 Part Data Attributes
|
FCR25JY-3902
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR25JY-3902
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR25J(HIGH POWER) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR25JY-3902
This table gives cross-reference parts and alternative options found for FCR25JY-3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR25JY-3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS139K05%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | FCR25JY-3902 vs RMCS139K05%R |
RM25JL393 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCR25JY-3902 vs RM25JL393 |
RC1000T393JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCR25JY-3902 vs RC1000T393JT-P |
RM25JTN393 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCR25JY-3902 vs RM25JTN393 |
RC1000C393JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCR25JY-3902 vs RC1000C393JT |
CR2512J393P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCR25JY-3902 vs CR2512J393P05 |
CRG2512J39K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 39000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | FCR25JY-3902 vs CRG2512J39K |
RM25J393BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | FCR25JY-3902 vs RM25J393BP |
BCR1393JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 39000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCR25JY-3902 vs BCR1393JT |
S2512393JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCR25JY-3902 vs S2512393JK |