Part Details for FCR25JP-2200 by Prosperity Dielectrics Co Ltd
Overview of FCR25JP-2200 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for FCR25JP-2200
FCR25JP-2200 CAD Models
FCR25JP-2200 Part Data Attributes
|
FCR25JP-2200
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR25JP-2200
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR25J(HIGH POWER) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR25JP-2200
This table gives cross-reference parts and alternative options found for FCR25JP-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR25JP-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JP-2200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCR25JP-2200 vs FCF25JP-2200 |
CRG2512J220R | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | FCR25JP-2200 vs CRG2512J220R |
WCR2512221JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCR25JP-2200 vs WCR2512221JELT |
BCR1221JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCR25JP-2200 vs BCR1221JT |
BCR1221JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCR25JP-2200 vs BCR1221JT |
S2512221JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCR25JP-2200 vs S2512221JK |
CR2512-JW-221E | RESISTOR, 1W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCR25JP-2200 vs CR2512-JW-221E |
RM25JE221 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCR25JP-2200 vs RM25JE221 |
RM25JTN221 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCR25JP-2200 vs RM25JTN221 |
FCF25JY-2200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCR25JP-2200 vs FCF25JY-2200 |