FCR2512JT6K20
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of FCR2512JT6K20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR2512JT6K20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR2512JT6K20 by SEI Stackpole Electronics Inc

FCR2512JT6K20
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
1 W
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Series
FCR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FCR2512JT6K20
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for FCR2512JT6K20

This table gives cross-reference parts and alternative options found for FCR2512JT6K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2512JT6K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR100JZH622 Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP ROHM Semiconductor FCR2512JT6K20 vs MCR100JZH622
TSR1FM622V Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Tateyama Kagaku Group FCR2512JT6K20 vs TSR1FM622V
RC1000C622JT Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc FCR2512JT6K20 vs RC1000C622JT
RPC25126.2K5%R Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCR2512JT6K20 vs RPC25126.2K5%R
WCR2512622JELT RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 6200ohm, SURFACE MOUNT, 2512, CHIP TT Electronics Resistors FCR2512JT6K20 vs WCR2512622JELT
RC1000T622JT Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc FCR2512JT6K20 vs RC1000T622JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR2512JT6K20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR2512JT6K20 by SEI Stackpole Electronics Inc

  • Please alert me when FCR2512JT6K20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCR2512JT6K20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR2512JT6K20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCR2512JT6K20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR2512JT6K20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR2512JT6K20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: