Part Details for FCR200JTJ52-68R by YAGEO Corporation
Overview of FCR200JTJ52-68R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR200JTJ52-68R
FCR200JTJ52-68R CAD Models
FCR200JTJ52-68R Part Data Attributes
|
FCR200JTJ52-68R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR200JTJ52-68R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR200JTJ52-68R
This table gives cross-reference parts and alternative options found for FCR200JTJ52-68R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR200JTJ52-68R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR200JR-52-68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JTJ52-68R vs CFR200JR-52-68R |
FCR200JTJ73-68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs FCR200JTJ73-68R |
CFN200JRJ73-68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs CFN200JRJ73-68R |
CB2WJ68RP01 | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | FCR200JTJ52-68R vs CB2WJ68RP01 |
FCR200JB-FK68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR200JTJ52-68R vs FCR200JB-FK68R |
FCR200JBJM68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs FCR200JBJM68R |
CFR200JBJFK68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs CFR200JBJFK68R |
FCR200JBJF68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs FCR200JBJF68R |
FCR200JBJFKK68R | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR200JTJ52-68R vs FCR200JBJFKK68R |
RCF2W680J-T20 | Fixed Resistor, Carbon Film, 2W, 68ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FCR200JTJ52-68R vs RCF2W680J-T20 |