Part Details for FCR1210KK100R by SEI Stackpole Electronics Inc
Overview of FCR1210KK100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1210KK100R
FCR1210KK100R CAD Models
FCR1210KK100R Part Data Attributes
|
FCR1210KK100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1210KK100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for FCR1210KK100R
This table gives cross-reference parts and alternative options found for FCR1210KK100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1210KK100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210K101P05 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | FCR1210KK100R vs CR1210K101P05 |
RT3225K101AS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Samsung Electro-Mechanics | FCR1210KK100R vs RT3225K101AS |
RT13KL101 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KK100R vs RT13KL101 |
FCR1210KT100R | RES SMD 100 OHM 10% 1/3W 1210 | SEI Stackpole Electronics Inc | FCR1210KK100R vs FCR1210KT100R |
RT13KT101 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KK100R vs RT13KT101 |
RT3225K101FS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Samsung Electro-Mechanics | FCR1210KK100R vs RT3225K101FS |
CRFB32TR101K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | FCR1210KK100R vs CRFB32TR101K |
RT13KB101 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210 | TA-I Technology Co Ltd | FCR1210KK100R vs RT13KB101 |