Part Details for FCR1210JK510R by SEI Stackpole Electronics Inc
Overview of FCR1210JK510R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1210JK510R
FCR1210JK510R CAD Models
FCR1210JK510R Part Data Attributes
|
FCR1210JK510R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1210JK510R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR1210JK510R
This table gives cross-reference parts and alternative options found for FCR1210JK510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1210JK510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32B511J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | FCR1210JK510R vs CRB32B511J |
BCR1/4511JT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 510ohm, SURFACE MOUNT, 1210, CHIP | TT electronics / BI Technologies | FCR1210JK510R vs BCR1/4511JT |
RC350T511JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | FCR1210JK510R vs RC350T511JT-P |
CR1210J511T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chip Technologies Inc | FCR1210JK510R vs CR1210J511T1LF |
RMCF1/45105%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FCR1210JK510R vs RMCF1/45105%A |
CR1210J511P05 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | FCR1210JK510R vs CR1210J511P05 |
RM13JT511 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | TA-I Technology Co Ltd | FCR1210JK510R vs RM13JT511 |
RC350T511JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Jaro Components Inc | FCR1210JK510R vs RC350T511JT |
WCR1210LF-511-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | FCR1210JK510R vs WCR1210LF-511-J-E-LT |
FCR1210JT510R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | FCR1210JK510R vs FCR1210JT510R |