Part Details for FCR1206JT120R by SEI Stackpole Electronics Inc
Overview of FCR1206JT120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1206JT120R
FCR1206JT120R CAD Models
FCR1206JT120R Part Data Attributes
|
FCR1206JT120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1206JT120R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR1206JT120R
This table gives cross-reference parts and alternative options found for FCR1206JT120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1206JT120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06JW-1200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR1206JT120R vs FCR06JW-1200 |
RC315C121JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR1206JT120R vs RC315C121JT |
CR1206-JW-121E | RESISTOR, 0.25W, 5%, 200ppm, 120ohm, SURFACE MOUNT, 1206, CHIP | Bourns Inc | FCR1206JT120R vs CR1206-JW-121E |
RM12JBN121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR1206JT120R vs RM12JBN121 |
S1206121JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR1206JT120R vs S1206121JR |
263-120-RC | RES,SMT,THICK FILM,120 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Xicon Passive Components | FCR1206JT120R vs 263-120-RC |
RM12JT121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | FCR1206JT120R vs RM12JT121 |
S1206121JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR1206JT120R vs S1206121JB |
CR32-121J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR1206JT120R vs CR32-121J-D |
FCR06JT-1200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR1206JT120R vs FCR06JT-1200 |