Part Details for FCR1206J47R by TE Connectivity
Overview of FCR1206J47R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for FCR1206J47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R3382
|
Newark | Surface Mount Chip Resistor, Metal Film, Fcr Series, 47 Ohm, 125 Mw, 5%, 1206 [3216 Metric] |Neohm Te Connectivity FCR1206J47R RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1890 | Buy Now |
DISTI #
A121561CT-ND
|
DigiKey | RES SMD 47 OHM 5% 1/8W 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1431 In Stock |
|
$0.1510 / $0.4600 | Buy Now |
DISTI #
1879229-6
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-6) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1879229-6
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible (Alt: 1879229-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FCR1206J47R
FCR1206J47R CAD Models
FCR1206J47R Part Data Attributes
|
FCR1206J47R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCR1206J47R
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 47ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Fusing Time | 2.5 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |