Datasheets
FCR100JT-510R by: YAGEO Corporation

Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Part Details for FCR100JT-510R by YAGEO Corporation

Overview of FCR100JT-510R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8670510RA Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
HS7B-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier
HS9-2510RH-Q Renesas Electronics Corporation Rad-Hard High Slew Rate Operational Amplifier

Part Details for FCR100JT-510R

FCR100JT-510R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR100JT-510R Part Data Attributes

FCR100JT-510R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FCR100JT-510R YAGEO Corporation Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Box
Rated Power Dissipation (P) 1 W
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient 350 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for FCR100JT-510R

This table gives cross-reference parts and alternative options found for FCR100JT-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JT-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFN100JRJ73-510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR100JT-510R vs CFN100JRJ73-510R
CFR100JT-FT510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR100JT-510R vs CFR100JT-FT510R
FCR100JB-510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR100JT-510R vs FCR100JB-510R
CFR100JB-M510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR100JT-510R vs CFR100JB-M510R
CFR100JR-FT510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR100JT-510R vs CFR100JR-FT510R
CFN100JBJFK510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR100JT-510R vs CFN100JBJFK510R
CFN100JBJMB510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR100JT-510R vs CFN100JBJMB510R
CFN100JBJFKK510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation FCR100JT-510R vs CFN100JBJFKK510R
FCR100JB-MB510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR100JT-510R vs FCR100JB-MB510R
CFR100JB-52-510R Fixed Resistor, Carbon Film, 1W, 510ohm, 500V, 5% +/-Tol, YAGEO Corporation FCR100JT-510R vs CFR100JB-52-510R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR100JT-510R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR100JT-510R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR100JT-510R would you like to use for your alert(s)?
  • Please alert me when FCR100JT-510R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR100JT-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR100JT-510R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR100JT-510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR100JT-510R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR100JT-510R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: