Part Details for FCR100JT-1K1 by YAGEO Corporation
Overview of FCR100JT-1K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR100JT-1K1
FCR100JT-1K1 CAD Models
FCR100JT-1K1 Part Data Attributes
|
FCR100JT-1K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100JT-1K1
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR100JT-1K1
This table gives cross-reference parts and alternative options found for FCR100JT-1K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JT-1K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JB-1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JB-1K1 |
FCR100JT-73-1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JT-73-1K1 |
FCR100JB-F1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JB-F1K1 |
CFR100JBJFFK1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs CFR100JBJFFK1K1 |
CFN100JTJPN1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs CFN100JTJPN1K1 |
CFN100JBJFK1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs CFN100JBJFK1K1 |
FCR100JB-FFK1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JB-FFK1K1 |
CFR100JBJ52-1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs CFR100JBJ52-1K1 |
FCR100JRJ73-1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JRJ73-1K1 |
FCR100JT-FT1K1 | Fixed Resistor, Carbon Film, 1W, 1100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JT-1K1 vs FCR100JT-FT1K1 |