Part Details for FCR100JBJFKK33R by YAGEO Corporation
Overview of FCR100JBJFKK33R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR100JBJFKK33R
FCR100JBJFKK33R CAD Models
FCR100JBJFKK33R Part Data Attributes
|
FCR100JBJFKK33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100JBJFKK33R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR100JBJFKK33R
This table gives cross-reference parts and alternative options found for FCR100JBJFKK33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JBJFKK33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR100JT-AV33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | FCR100JBJFKK33R vs FCR100JT-AV33R |
FCR100JRJ52-33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR100JBJFKK33R vs FCR100JRJ52-33R |
CFN100JBJFKK33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR100JBJFKK33R vs CFN100JBJFKK33R |
CFN100JRJ52-33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR100JBJFKK33R vs CFN100JRJ52-33R |
CFR100JBJFK33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR100JBJFKK33R vs CFR100JBJFK33R |
FCR100JT-PN33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | FCR100JBJFKK33R vs FCR100JT-PN33R |
CFR100JR-PN33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | FCR100JBJFKK33R vs CFR100JR-PN33R |
CFR100JR-AV33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | FCR100JBJFKK33R vs CFR100JR-AV33R |
CFN100JTJAV33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR100JBJFKK33R vs CFN100JTJAV33R |
CFR100JB-M33R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 33ohm, 500V, 5% +/-Tol, | FCR100JBJFKK33R vs CFR100JB-M33R |