Part Details for FCR100JBJ52-3K9 by YAGEO Corporation
Overview of FCR100JBJ52-3K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR100JBJ52-3K9
FCR100JBJ52-3K9 CAD Models
FCR100JBJ52-3K9 Part Data Attributes
|
FCR100JBJ52-3K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100JBJ52-3K9
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR100JBJ52-3K9
This table gives cross-reference parts and alternative options found for FCR100JBJ52-3K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100JBJ52-3K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100JB-M3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFR100JB-M3K9 |
CFR100JTJFT3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFR100JTJFT3K9 |
CFN100JRJ73-3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFN100JRJ73-3K9 |
FCR100JR-AV3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JBJ52-3K9 vs FCR100JR-AV3K9 |
FCR100JBJFKK3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs FCR100JBJFKK3K9 |
FCR100JTJ73-3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs FCR100JTJ73-3K9 |
CFN100JBJM3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFN100JBJM3K9 |
CFR100JB-52-3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFR100JB-52-3K9 |
FCR100JR-73-3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR100JBJ52-3K9 vs FCR100JR-73-3K9 |
CFR100JBJFK3K9 | Fixed Resistor, Carbon Film, 1W, 3900ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100JBJ52-3K9 vs CFR100JBJFK3K9 |