FCR100GT-73-6M2
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel,

Overview of FCR100GT-73-6M2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR100GT-73-6M2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR100GT-73-6M2 by YAGEO Corporation

FCR100GT-73-6M2
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
6200000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-1500,0 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. FCR100GT-73-6M2
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel,
    VS

Alternate Parts for FCR100GT-73-6M2

This table gives cross-reference parts and alternative options found for FCR100GT-73-6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100GT-73-6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR100GR-52-6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs CFR100GR-52-6M2
FCR100GR-52-6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs FCR100GR-52-6M2
CFR100GB-MB6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs CFR100GB-MB6M2
CFR100GT-73-6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs CFR100GT-73-6M2
CFR100GR-PN6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs CFR100GR-PN6M2
FCR100GB-73-6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs FCR100GB-73-6M2
FCR100GT-AV6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs FCR100GT-AV6M2
FCR100GB-F6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs FCR100GB-F6M2
CFR100GB-52-6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs CFR100GB-52-6M2
FCR100GT-PN6M2 Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FCR100GT-73-6M2 vs FCR100GT-PN6M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR100GT-73-6M2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR100GT-73-6M2 by YAGEO Corporation

  • Please alert me when FCR100GT-73-6M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR100GT-73-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR100GT-73-6M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR100GT-73-6M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR100GT-73-6M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR100GT-73-6M2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: