Part Details for FCR100GR-52-6M2 by YAGEO Corporation
Overview of FCR100GR-52-6M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR100GR-52-6M2
FCR100GR-52-6M2 CAD Models
FCR100GR-52-6M2 Part Data Attributes
|
FCR100GR-52-6M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100GR-52-6M2
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FCR100GR-52-6M2
This table gives cross-reference parts and alternative options found for FCR100GR-52-6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100GR-52-6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100GR-52-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GR-52-6M2 |
CFR100GB-MB6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GB-MB6M2 |
CFR100GT-73-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GT-73-6M2 |
CFR100GR-PN6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GR-PN6M2 |
FCR100GB-73-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs FCR100GB-73-6M2 |
FCR100GT-AV6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs FCR100GT-AV6M2 |
FCR100GB-F6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs FCR100GB-F6M2 |
CFR100GB-52-6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GB-52-6M2 |
FCR100GT-PN6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs FCR100GT-PN6M2 |
CFR100GT-FT6M2 | Fixed Resistor, Carbon Film, 1W, 6200000ohm, 500V, 2% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FCR100GR-52-6M2 vs CFR100GT-FT6M2 |