Part Details for FCR06JV-12R0 by Prosperity Dielectrics Co Ltd
Overview of FCR06JV-12R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR06JV-12R0
FCR06JV-12R0 CAD Models
FCR06JV-12R0 Part Data Attributes
|
FCR06JV-12R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06JV-12R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR06J/G(G PURPOSE) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR06JV-12R0
This table gives cross-reference parts and alternative options found for FCR06JV-12R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06JV-12R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206125%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCR06JV-12R0 vs RPC1206125%G |
FCR1206JK12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | FCR06JV-12R0 vs FCR1206JK12R0 |
RC315C120JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR06JV-12R0 vs RC315C120JT |
CR32-120J-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06JV-12R0 vs CR32-120J-T |
RMH12J120CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | FCR06JV-12R0 vs RMH12J120CT |
CR1206J120T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | FCR06JV-12R0 vs CR1206J120T1LF |
CR32-120J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06JV-12R0 vs CR32-120J-D |
RM12J120BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FCR06JV-12R0 vs RM12J120BP |