Part Details for FCR06JS-3003 by Prosperity Dielectrics Co Ltd
Overview of FCR06JS-3003 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER |
Part Details for FCR06JS-3003
FCR06JS-3003 CAD Models
FCR06JS-3003 Part Data Attributes
|
FCR06JS-3003
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06JS-3003
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR06J/G(G PURPOSE) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR06JS-3003
This table gives cross-reference parts and alternative options found for FCR06JS-3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06JS-3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J304T2LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | FCR06JS-3003 vs CR1206J304T2LF |
S1206304JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR06JS-3003 vs S1206304JK |
FCR1206JK300K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | FCR06JS-3003 vs FCR1206JK300K |
FCF06JS-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06JS-3003 vs FCF06JS-3003 |
RM12JT304 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | FCR06JS-3003 vs RM12JT304 |
RM12JLN304 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | FCR06JS-3003 vs RM12JLN304 |
FCR1206JT300K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | FCR06JS-3003 vs FCR1206JT300K |
RC315C304JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR06JS-3003 vs RC315C304JT |
FCF06JW-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06JS-3003 vs FCF06JW-3003 |
FCF06JT-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06JS-3003 vs FCF06JT-3003 |