There are no models available for this part yet.
Overview of FCR06JS-3001 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
CAD Models for FCR06JS-3001 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCR06JS-3001 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
3000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCR06J/G(G PURPOSE)
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCR06JS-3001
This table gives cross-reference parts and alternative options found for FCR06JS-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06JS-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06JW-3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06JS-3001 vs FCR06JW-3001 |
CRG1206J3K0 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | FCR06JS-3001 vs CRG1206J3K0 |
FCR06JV-3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06JS-3001 vs FCR06JV-3001 |
CR1206J302P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FCR06JS-3001 vs CR1206J302P05 |
RPC12063K5%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCR06JS-3001 vs RPC12063K5%G |
RC315T302JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR06JS-3001 vs RC315T302JT-P |
RM12JBN302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR06JS-3001 vs RM12JBN302 |
CR1206J302LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | New Sincere Electronics Co Ltd | FCR06JS-3001 vs CR1206J302LF |
S1206302JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR06JS-3001 vs S1206302JR |
S1206302JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR06JS-3001 vs S1206302JB |