Part Details for FCR06JS-2003 by Prosperity Dielectrics Co Ltd
Overview of FCR06JS-2003 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for FCR06JS-2003
FCR06JS-2003 CAD Models
FCR06JS-2003 Part Data Attributes
|
FCR06JS-2003
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06JS-2003
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR06J/G(G PURPOSE) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR06JS-2003
This table gives cross-reference parts and alternative options found for FCR06JS-2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06JS-2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315T204JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR06JS-2003 vs RC315T204JT-P |
RC315C204JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | FCR06JS-2003 vs RC315C204JT |
RM12JT204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | FCR06JS-2003 vs RM12JT204 |
RMH12J204CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | FCR06JS-2003 vs RMH12J204CT |
S1206204JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | FCR06JS-2003 vs S1206204JB |
FCR06JV-2003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06JS-2003 vs FCR06JV-2003 |
FCR06JW-2003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06JS-2003 vs FCR06JW-2003 |
FCR06JT-2003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06JS-2003 vs FCR06JT-2003 |
RM12J204BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FCR06JS-2003 vs RM12J204BP |
CR32-204J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06JS-2003 vs CR32-204J-D |