Part Details for FCR06FW-2370 by Prosperity Dielectrics Co Ltd
Overview of FCR06FW-2370 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Part Details for FCR06FW-2370
FCR06FW-2370 CAD Models
FCR06FW-2370 Part Data Attributes
|
FCR06FW-2370
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06FW-2370
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCR06FW-2370
This table gives cross-reference parts and alternative options found for FCR06FW-2370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06FW-2370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06FT-2370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR06FW-2370 vs FCR06FT-2370 |
WCR12062370FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | FCR06FW-2370 vs WCR12062370FPLT |
CR1206F2370T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | FCR06FW-2370 vs CR1206F2370T1LF |
CR-06F2370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | FCR06FW-2370 vs CR-06F2370 |
RM12FL2370 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | FCR06FW-2370 vs RM12FL2370 |
RHS06K2370FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FW-2370 vs RHS06K2370FCG |
RHS06K2370FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FW-2370 vs RHS06K2370FTL |
RHS06K2370FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FW-2370 vs RHS06K2370FT |
CRB32B2370F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | FCR06FW-2370 vs CRB32B2370F |
CR1206F2370T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | New Sincere Electronics Co Ltd | FCR06FW-2370 vs CR1206F2370T1LF |